RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

0603 (1608M) 10nF MLCC 50V dc ±10% , SMD UMK107B7103KAHT


1200 In stock for delivery within 3 working days
Add to Basket

Price Each (In a Pack of 100)

SGD0.064

(exc. GST)

SGD0.068

(inc. GST)

units

Added

RS Stock No.:
184-3406
Mfr. Part No.:
UMK107B7103KAHT
Manufacturer:
Taiyo Yuden
unitsPer unitPer Pack*
100 - 100SGD0.064SGD6.40
200 - 400SGD0.058SGD5.80
500 +SGD0.045SGD4.50
*price indicative

Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.


Item Summary 0.01 μF ± 10%, 50V, X7R, 0603/1608
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 4000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Industrial use like DC/DC converter, measuring equipment, and so on
Communication use like high reliability server, and so on
General digital circuit
Power supply bypass capacitors
Smoothing capacitors


AttributeValue
Capacitance10nF
Voltage50V dc
Package/Case0603 (1608M)
Mounting TypeSurface Mount
DielectricX7R
Tolerance±10%
Dimensions1.6 x 0.8 x 0.8mm
Automotive StandardAEC-Q200
Length1.6mm
Depth0.8mm
Height0.8mm
SeriesM
Maximum Operating Temperature+125°C
Minimum Operating Temperature-55°C
Terminal TypeSolder