- RS Stock No.:
- 184-3096
- Mfr. Part No.:
- UMK063CG121JT-F
- Manufacturer:
- Taiyo Yuden
Discontinued product
- RS Stock No.:
- 184-3096
- Mfr. Part No.:
- UMK063CG121JT-F
- Manufacturer:
- Taiyo Yuden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Improved higher density mounting. Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes.
Item Summary 120 pF ± 5%, 50V, C0G/CG, 0201/0603
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 15000pcs
Applications
General electronic equipment
Communication equipment (cellular phone, wireless applications, etc.)
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 15000pcs
Applications
General electronic equipment
Communication equipment (cellular phone, wireless applications, etc.)
Specifications
Attribute | Value |
---|---|
Capacitance | 120pF |
Voltage | 50V dc |
Package/Case | 0201 (0603M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 0.6 x 0.3 x 0.3mm |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Series | M |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |