- RS Stock No.:
- 172-6659
- Mfr. Part No.:
- GRM155C80J106ME11D
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 172-6659
- Mfr. Part No.:
- GRM155C80J106ME11D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata offers many types of capacitors as Ceramic, Polymer Aluminum Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 6.3V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X6S |
Tolerance | ±20% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | GRM |
Terminal Type | Solder |
Suppression Class | X6S |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |