KEMET 68pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 146-6288
- Mfr. Part No.:
- C1206C680J5GACTU
- Manufacturer:
- KEMET
Bulk discount available
Price Each (On a Reel of 4000)**
SGD0.058
(exc. GST)
SGD0.063
(inc. GST)
21932 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Reel** |
---|---|---|
4000 - 8000 | SGD0.058 | SGD232.00 |
12000 - 16000 | SGD0.056 | SGD224.00 |
20000 + | SGD0.052 | SGD208.00 |
**price indicative
- RS Stock No.:
- 146-6288
- Mfr. Part No.:
- C1206C680J5GACTU
- Manufacturer:
- KEMET
Related links
- KEMET 68pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 68pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 68pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KEMET 68pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 68pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 68pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 68pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Wurth Elektronik 68pF Multilayer Ceramic Capacitor MLCC SMD