- RS Stock No.:
- 140-240
- Mfr. Part No.:
- GRM1552C1H220JA01D
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 140-240
- Mfr. Part No.:
- GRM1552C1H220JA01D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 22pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | CH |
Tolerance | ±5% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |