- RS Stock No.:
- 871-1317
- Mfr. Part No.:
- HMO1524
- Manufacturer:
- Rohde & Schwarz
Discontinued product
- RS Stock No.:
- 871-1317
- Mfr. Part No.:
- HMO1524
- Manufacturer:
- Rohde & Schwarz
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Hameg HMO Compact Series
The Hameg HMO Compact is a series of compact, powerful and scaleable oscilloscopes. Shallower depth (1400 mm) is combined with the same 1650 mm VGA display as established Hameg models, featuring LED background lighting and extra-wide viewing angle. Frequently-used functions can be addressed at the push of a button, keeping menu depth low and operation simple. Trigger functions can also quickly be selected using the dedicated pushbuttons Source, Mode and Condition. High (real time) sampling rates, memory depths and sensitivity give the HMO Compact models a competitive edge in their price range (HMO models hold maximum sampling rate down to a time base of 1 ms).
2 GSa/s real time, low noise flash A/D converter (Reference Class)
2 MPts memory, memory zoom up to 50,000:1
Serial bus trigger and hardware accelerated decode including List View
Automatic search for user defined events
Pass/Fail test based on masks
Vertical sensitivity 1 mV/div
Offset control ±0.2...±20 V (150 MHz and 200 MHz devices only)
12 div x-Axis display range, 20 div y-Axis display range (VirtualScreen)
Trigger modes: Slope, Video, Pulsewidth, Logic, Delayed, Event
Component tester, 6 digit counter
Auto-measurement maximum 6 parameters including Statistic, Formula Editor, Ratiocursor
FFT 64 kPts
Silence redefined fan
3 x USB for mass storage, printer and remote control
2 MPts memory, memory zoom up to 50,000:1
Serial bus trigger and hardware accelerated decode including List View
Automatic search for user defined events
Pass/Fail test based on masks
Vertical sensitivity 1 mV/div
Offset control ±0.2...±20 V (150 MHz and 200 MHz devices only)
12 div x-Axis display range, 20 div y-Axis display range (VirtualScreen)
Trigger modes: Slope, Video, Pulsewidth, Logic, Delayed, Event
Component tester, 6 digit counter
Auto-measurement maximum 6 parameters including Statistic, Formula Editor, Ratiocursor
FFT 64 kPts
Silence redefined fan
3 x USB for mass storage, printer and remote control
Note
Probes are supplied with the scope and replacement probes are available separately, HZ154 ( 388-571 ).
Supplied with
Power cord, switchable probe HZ154 (1 per channel), USB/RS-232 interface HO720, printed operating manual, CD-ROM with software, driver, manual and additional information
Hameg HMO series Oscilloscopes
Specifications
Attribute | Value |
---|---|
Bandwidth | 150MHz |
Number of Analogue Channels | 4 |
Series | HMO |
Interface | USB |
Power Source | Mains |
Display Type | Colour |
Maximum Vertical Sensitivity | 1mV/div |
Minimum Time Base | 2ns/div |
Screen Size | 165mm |
Length | 285mm |
Height | 140mm |
Dimensions | 285 x 175 x 140mm |
Input Capacitance | 14 pF |
Input Impedance | 1 MΩ |
Vertical Resolution | 8 bit |
Maximum Time Base | 50s/div |
Weight | 2.5kg |
Rise Time | <2.4ns |
Safety Category Level | CAT II |
Safety Category Voltage | 240V |
Safety Category | CAT II 240 V |