- RS Stock No.:
- 487-1389
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 487-1389
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
230 Volt Rotary Tool Kit
Supplied with
100 accessories for cutting, grinding, polishing, sanding etc, Aluminium Storage/Carry Case
Contents
tool with 100 accessories for cutting, grinding, polishing, sanding etc., in aluminium and perspex case with carrying handle
Specifications
Attribute | Value |
---|---|
Plug Type | Type G - British 3-pin |
Model Number | RC230 |
Speed | 8000 → 25000rpm |
Voltage Rating | 230V ac |
Wattage | 87W |