- RS Stock No.:
- 472-3145
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 472-3145
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Precision Drill Kit, 12Vdc
A drill kit which includes high speed mini-drill, a plug in 230-240Vac mains transformer and 20 accessories for drilling, grinding, routing and shaping.
High Speed Drill Kit
Specifications
Attribute | Value |
---|---|
Type | Drill Kit |
Multitool Type | Rotary Tool |
Plug Type | Type C - EuroPlug; Type G - British 3-pin |
Speed | 16000rpm |
Voltage Rating | 230 → 240V ac |
Wattage | 30W |