Amphenol Communications Solutions, FS1 Cage Right Angle Connector Female, 26 Way, Shielded
- RS Stock No.:
- 786-834
- Mfr. Part No.:
- FS1-R26-2001
- Manufacturer:
- Amphenol Communications Solutions
N
Subtotal (1 reel of 100 units)*
SGD585.16
(exc. GST)
SGD637.82
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD585.16 | SGD5.852 |
*price indicative
- RS Stock No.:
- 786-834
- Mfr. Part No.:
- FS1-R26-2001
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Connector | |
| Series | FS1 | |
| Connector Type | SMT | |
| Number of Ways | 26 | |
| Mount Type | Cage | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Termination Type | Solder | |
| Housing Material | Glass Reinforced | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Connector | ||
Series FS1 | ||
Connector Type SMT | ||
Number of Ways 26 | ||
Mount Type Cage | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Termination Type Solder | ||
Housing Material Glass Reinforced | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Mini-SAS connector system provides a high-speed interconnect solution, featuring a Compact design with robust construction tailored for data-intensive applications such as servers and storage solutions.
Supports Fibre Channel and InfiniBand standards for seamless data transfer
Durable design offers 250 mating cycles, ensuring longevity
Cage construction isolates stress to preserve signal integrity
Operating temperature ranges from -40°C to +85°C, suitable for diverse environments
Gold-plated mating area enhances conductivity and reduces wear
Related links
- Amphenol Communications Solutions L17DTZK 26 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45ZK 26 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions 26-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 26-Way IDC Connector for Cable, 2 Row
- Amphenol Communications Solutions L17DTPK 26 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions 17EHD 26 Way Straight Through Hole D-Sub Connector Male
- Amphenol Communications Solutions L17DPPK 26 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DPPK 26 Way Cable D-Sub Connector, with Female Screw Female
