- RS Stock No.:
- 875-1728
- Mfr. Part No.:
- ZZL-4116-36LD
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 875-1728
- Mfr. Part No.:
- ZZL-4116-36LD
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Amphenol® MIL-C-26500 - 48 Series Contacts
Amphenol® / Pyle® MIL-C-26500 Crimp contacts are rear insertable, front releasable and are manufactured to MIL-C-26500 specification.
Rugged, lightweight design
An optional pencil-clip thermocouple socket design is available
Suitable for use with Amphenol® 48 Series wire splice connector
An optional pencil-clip thermocouple socket design is available
Suitable for use with Amphenol® 48 Series wire splice connector
Ampheno® MIL-DTL-26500 - Pyle 26500 Series
Amphenol® / Pyle® MIL-C-26500 Connectors are medium sized connectors with a rugged design, lightweight construction and reliable performance. This product family provides design features and options.
Contact crimping / installation / removal tools for Amphenol 48 series and Pyle-National MIL-C-26500 series
Specifications
Attribute | Value |
---|---|
Gender | Female |
Termination Method | Crimp |
Series | ZZL |
Contact Material | Copper Alloy |
Contact Plating | Gold |