AB Connectors, ABAC 22 Way Wall Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 13, Screw
- RS Stock No.:
- 745-0960
- Mfr. Part No.:
- ABAC20W1335PN
- Manufacturer:
- AB Connectors
This image is representative of the product range
View this category
21 In stock for delivery within 4 working days
Price Each
SGD79.59
(exc. GST)
SGD85.16
(inc. GST)
units | Per unit |
1 + | SGD79.59 |
- RS Stock No.:
- 745-0960
- Mfr. Part No.:
- ABAC20W1335PN
- Manufacturer:
- AB Connectors
Non Compliant
- COO (Country of Origin):
- GB
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
ABAC MIL-DTL-38999 Series III, Square Flange Receptacles Connectors, Wall Mount
Note
Specifications
Attribute | Value |
Number of Contacts | 22 |
Gender | Female |
Contact Gender | Male |
Current Rating | 5A |
Shell Size | 13 |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | ABAC |
Minimum Operating Temperature | -65°C |
Shell Plating | Olive Drab Cadmium |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +175°C |
Contact Plating | Gold over Nickel |