Amphenol Socapex, 387TV, Aluminium Straight 1 Way Panel MIL Spec Circular Connector Female Nickel, Olive Drab Cadmium,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD644.24

(exc. GST)

SGD702.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4SGD644.24
5 - 14SGD628.13
15 +SGD581.02

*price indicative

RS Stock No.:
226-8577
Mfr. Part No.:
387TV07GMZNCI0705PF059
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

MIL Spec Circular Connector

Number of Contacts

1

Contact Gender

Male/Female

Connector Gender

Female

Shell Size

7

Mount Type

Panel

Military Standard

MIL-DTL-38999 Series III

IP Rating

IP68

Mating Type

Internal Thread

Connector Size

Micro

Maximum Operating Temperature

200°C

Standards/Approvals

MIL-DTL-38999 Class M, RoHS

Orientation

Straight

Housing Material

Aluminium

Series

387TV

Contact Material

Aluminium

Colour

Nickel, Olive Drab Cadmium, Black

COO (Country of Origin):
FR
The Amphenol Socapex size 7 connector has PC tail contacts. It has jam nut receptacle shell type with coax 75Ω contact type.

IP68 protection class

Operating temperature limit up to +175°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy