Recently searched

    Amphenol Socapex, 2M805 5 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 9, Threaded

    Bulk discount available

    Subtotal (1 unit)**

    SGD424.61

    (exc. GST)

    SGD462.82

    (inc. GST)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 26/04/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4SGD424.61
    5 - 9SGD420.92
    10 - 24SGD413.60
    25 - 74SGD395.61
    75 +SGD344.01

    **price indicative

    RS Stock No.:
    224-4817
    Distrelec Article No.:
    303-92-851
    Mfr. Part No.:
    2M80500116ZNU925SA
    Manufacturer:
    Amphenol Socapex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Amphenol Socapex

    Number of Contacts

    5

    Gender

    Male

    Contact Gender

    Female

    Current Rating

    7.5A

    Voltage Rating

    750 V

    Shell Size

    9

    Mounting Type

    Cable Mount

    Mating Type

    Threaded

    Body Orientation

    Straight

    Series

    2M805

    Related links