Amphenol Socapex, 2M801 37 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 13, Threaded
- RS Stock No.:
- 224-3725
- Distrelec Article No.:
- 303-91-863
- Mfr. Part No.:
- 2M80100726NF1337PA
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)**
SGD374.82
(exc. GST)
SGD408.55
(inc. GST)
Temporarily out of stock - back order for despatch 26/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 - 4 | SGD374.82 |
5 - 9 | SGD371.56 |
10 - 24 | SGD365.09 |
25 - 74 | SGD349.22 |
75 + | SGD303.67 |
**price indicative
- RS Stock No.:
- 224-3725
- Distrelec Article No.:
- 303-91-863
- Mfr. Part No.:
- 2M80100726NF1337PA
- Manufacturer:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Socapex | |
Number of Contacts | 37 | |
Gender | Male | |
Contact Gender | Male | |
Current Rating | 5A | |
Voltage Rating | 500 V | |
Shell Size | 13 | |
Mounting Type | Cable Mount | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | 2M801 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Socapex | ||
Number of Contacts 37 | ||
Gender Male | ||
Contact Gender Male | ||
Current Rating 5A | ||
Voltage Rating 500 V | ||
Shell Size 13 | ||
Mounting Type Cable Mount | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M801 | ||