Amphenol Socapex, 2M801 20 Way Cable Mount MIL Spec Circular Connector Plug,Shell Size 13, Threaded
- RS Stock No.:
- 224-3635
- Distrelec Article No.:
- 303-91-782
- Mfr. Part No.:
- 2M80100726M13220BA
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)**
SGD322.48
(exc. GST)
SGD351.50
(inc. GST)
Temporarily out of stock - back order for despatch 26/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 - 4 | SGD322.48 |
5 - 9 | SGD319.68 |
10 - 24 | SGD314.12 |
25 - 74 | SGD300.46 |
75 + | SGD261.27 |
**price indicative
- RS Stock No.:
- 224-3635
- Distrelec Article No.:
- 303-91-782
- Mfr. Part No.:
- 2M80100726M13220BA
- Manufacturer:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Socapex | |
Number of Contacts | 20 | |
Gender | Male | |
Current Rating | 7.5A | |
Voltage Rating | 750 V | |
Shell Size | 13 | |
Mounting Type | Cable Mount | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | 2M801 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Socapex | ||
Number of Contacts 20 | ||
Gender Male | ||
Current Rating 7.5A | ||
Voltage Rating 750 V | ||
Shell Size 13 | ||
Mounting Type Cable Mount | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M801 | ||
Related links
- Amphenol SocapexShell Size 13, Threaded
- Amphenol SocapexShell Size 13, Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Socket Contacts Threaded
- Amphenol SocapexShell Size 13, Threaded
- Amphenol Socapex Socket Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded