Amphenol Aerospace, MS3, Copper Alloy Straight 10 Way Panel MIL Spec Circular Connector Female Olive Drab, Female

This image is representative of the product range

Subtotal (1 unit)*

SGD89.43

(exc. GST)

SGD97.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD89.43

*price indicative

RS Stock No.:
608-940
Distrelec Article No.:
144-54-039
Mfr. Part No.:
MS3112E-12-10S
Manufacturer:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Product Type

MIL Spec Circular Connector

Number of Contacts

10

Current

7.5A

Contact Gender

Female

Connector Gender

Female

Voltage

60V

Shell Size

12

Mount Type

Panel

Military Standard

MIL-DTL-26482

Mating Type

Bayonet

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Standards/Approvals

MIL-DTL-26482, RoHS

Orientation

Straight

Housing Material

Aluminium Alloy

Series

MS3

Shell Plating

Olive Drab Cadmium

Colour

Olive Drab

Contact Plating

Gold

Contact Material

Copper Alloy

Non Compliant

COO (Country of Origin):
US

Related links