Amphenol India, MS3115 Straight Panel Connector Female Black, Female Contacts,Shell Size 12, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 271-452
- Mfr. Part No.:
- MS3115-12W
- Manufacturer:
- Amphenol India
Bulk discount available
Subtotal (1 unit)*
SGD26.95
(exc. GST)
SGD29.38
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD26.95 |
| 10 + | SGD24.79 |
*price indicative
- RS Stock No.:
- 271-452
- Mfr. Part No.:
- MS3115-12W
- Manufacturer:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Connector | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Shell Size | 12 | |
| Mount Type | Panel | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Orientation | Straight | |
| Standards/Approvals | IEC60947, RoHS conform, UL, UL/CSA, UL Listed, CE, CSA, CSA-C22.2 No. 5-09, IEC | |
| Housing Material | Aluminium Alloy | |
| Series | MS3115 | |
| Shell Plating | Cadmium Olive Drab | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Connector | ||
Contact Gender Female | ||
Connector Gender Female | ||
Shell Size 12 | ||
Mount Type Panel | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Orientation Straight | ||
Standards/Approvals IEC60947, RoHS conform, UL, UL/CSA, UL Listed, CE, CSA, CSA-C22.2 No. 5-09, IEC | ||
Housing Material Aluminium Alloy | ||
Series MS3115 | ||
Shell Plating Cadmium Olive Drab | ||
Colour Black | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol India Dummy Receptacle is designed to protect unmated connectors and maintain their integrity by preventing contaminants from entering the interface. It is available in three durable finishes such as Hard Anodized Black for enhanced surface hardness and corrosion resistance, Cadmium Olive Drab for military grade protection against corrosion, and Electroless Nickel for a uniform coating that offers excellent wear and corrosion resistance.
Compliance to MIL-DTL-26482 standard
Related links
- Amphenol Limited Copper Alloy Straight 10 Way MIL Spec Circular Connector Bayonet, MIL-DTL-26482
- Amphenol Socapex Female Contacts Bayonet, MIL-DTL-26482
- Amphenol India Straight 6 Way Connector FemaleShell Size 10 MIL-DTL-26482
- Amphenol India Straight 26 Way Connector FemaleShell Size 16 MIL-DTL-26482
- Amphenol India Straight 41 Way Connector FemaleShell Size 22 MIL-DTL-26482
- Amphenol India Straight 3 Way Connector FemaleShell Size 8 MIL-DTL-26482
- Amphenol India Straight 19 Way Connector FemaleShell Size 14 MIL-DTL-26482
- Amphenol India Straight 4 Way Connector FemaleShell Size 14 MIL-DTL-26482
