SPST-NO Button Microswitch, 15 A @ 125/250 V ac, 2 A @ 48 V dc
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 868-1994
- Mfr. Part No.:
- 0E1301E0
- Manufacturer:
- ZF
- COO (Country of Origin):
- CN
units | Per unit |
1 + | SGD5.16 |
Cherry E Series
Attribute | Value |
Actuator Type | Button |
Terminal Type | Blade |
Contact Current Rating | 15 A @ 125/250 V ac, 2 A @ 48 V dc |
Contact Configuration | SPST-NO |
Operating Force | 425 g |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Contact Material | Silver Cadmium Oxide |
Case Material | General Purpose Phenolic |
Operating Temperature Range | -40 → +105°C |
Voltage Rating | 125/250 V ac, 48 V dc |
Standards Met | CSA 16503, CSA Certified, cULus Recognized, UL E23301, UL Recognized |