- RS Stock No.:
- 868-1761
- Mfr. Part No.:
- 0E1300M0
- Manufacturer:
- ZF
Discontinued product
- RS Stock No.:
- 868-1761
- Mfr. Part No.:
- 0E1300M0
- Manufacturer:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cherry E Series
Cherry E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.
Choice of actuator styles
Long-life coil spring mechanism
Quick Connect terminals 0.250"
Long-life coil spring mechanism
Quick Connect terminals 0.250"
Specifications
Attribute | Value |
---|---|
Actuator Type | Button |
Terminal Type | Blade |
Contact Current Rating | 15 A @ 125/250 V ac, 2 A @ 48 V dc |
Contact Configuration | SP-CO |
Operating Force | 425 g |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Contact Material | Silver Cadmium Oxide |
Case Material | General Purpose Phenolic |
Voltage Rating | 125/250 V ac, 48V dc |
Standards Met | CSA 16503, CSA Certified, cULus Recognized, UL E23301, UL Recognized |
Operating Temperature Range | -40 → +105°C |