- RS Stock No.:
- 699-0388
- Mfr. Part No.:
- ABV162451
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 699-0388
- Mfr. Part No.:
- ABV162451
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ABV Type Miniature Turquoise Microswitch
These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive
Typical applications include home appliances and automotive
Specifications
Attribute | Value |
---|---|
Actuator Type | Simulated Roller Lever |
Terminal Type | Pre-wired |
Contact Current Rating | 3 A @ 250 V ac |
Contact Configuration | SPST-NC |
IP Rating | IP67 |
Operating Force | 1.18 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Clad Silver Nickel Alloy |
Case Material | PPHS |
Mechanical Life | 5 x 10^6Operations |
Release Force | 0.13N |
Operating Temperature Range | -40 → +85°C |