- RS Stock No.:
- 174-6550
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 174-6550
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Suitable for groove measurement
Fixed & moving blades ground 0.75mm x 6.5mm
Non-glare satin chrome barrel and sleeve
Models above 25mm supplied with setting standards
Graduations: Metric: .01mm Inch: .001
Fixed & moving blades ground 0.75mm x 6.5mm
Non-glare satin chrome barrel and sleeve
Models above 25mm supplied with setting standards
Graduations: Metric: .01mm Inch: .001
Specifications
Attribute | Value |
---|---|
Accuracy | ±0.004 mm |
Resolution | 0.01 mm |
Imperial or Metric | Both |
Set Contents | Adjustment Tools, Fitted Case, Mechanical Blade Micrometer, Setting Rod |
Maximum Measurement | 25mm |
Minimum Measurement | 0mm |