STMicroelectronics STM32L100RBT6TR, 32bit ARM Cortex M3 Microcontroller, STM32L, 32MHz, 64 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 920-6406
- Mfr. Part No.:
- STM32L100RBT6TR
- Manufacturer:
- STMicroelectronics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 920-6406
- Mfr. Part No.:
- STM32L100RBT6TR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
STM32L100 Series Microcontrollers, STMicroelectronics
STMicroelectronics STM32L100 value line is an ultralow power MCU with a real time clock, 16-bit timers, comm interfaces such as SPI, I2C, USART, USB, 12-bit ADC, and a LCD driver interface. The ARM based Cortex processor entry level series operates from 1.8 to 3.6 volts and all STM32 L1 microcontrollers share the same architecture with pin to pin compatibility.
Flash memory: 64 Kb; SDRAM: 8Kb
STM32 L1: dynamic voltage scaling; ultralow power clock oscillator; LCD driver (up to 8x28 segments); comparator; DAC and hardware encryption
Temperature range: -40 to +85 °C
STM32 L1: dynamic voltage scaling; ultralow power clock oscillator; LCD driver (up to 8x28 segments); comparator; DAC and hardware encryption
Temperature range: -40 to +85 °C
STM32L1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
ARM® Cortex™-M3-based STM32 L1 series uses STs proprietary ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and five (5) low-power modes offering unprecedented platform flexibility to fit any application. The STM32 L1 series extends the ultra-low power concept with no compromise on performance.
Ultra-Low-Power mode: 300nA with backup registers (3 wakeup pins)
Ultra-Low-Power mode + Real Time Clock (RTC): 900nA with backup registers (3 wakeup pins)
Low-Power Run mode: down to 9μA
Dynamic Run mode: down to 230μA/MHz
Ultra-Low-Power mode + Real Time Clock (RTC): 900nA with backup registers (3 wakeup pins)
Low-Power Run mode: down to 9μA
Dynamic Run mode: down to 230μA/MHz
Specifications
Attribute | Value |
---|---|
Family Name | STM32L |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 64 kB |
Maximum Frequency | 32MHz |
RAM Size | 8 kB |
USB Channels | 1 |
Number of SPI Channels | 2 |
Typical Operating Supply Voltage | 3.3 V |
Number of I2C Channels | 2 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Number of CAN Channels | 0 |
Dimensions | 10 x 10 x 1.45mm |
Width | 10mm |
Number of LIN Channels | 0 |
Height | 1.45mm |
ADCs | 1(20 x 12 bit) |
Length | 10mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |