- RS Stock No.:
- 912-5325
- Mfr. Part No.:
- PIC16F1778-I/SS
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 912-5325
- Mfr. Part No.:
- PIC16F1778-I/SS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
PIC16F1773/1776/1777/1778/1779 8-Bit Microcontrollers
The PIC16F177x family of Microcontrollers are peripheral rich MCUs based upon Microchips Enhanced Mid-Range Core designed for a variety of functions, in particular SMPS applications. These devices offer the capability of connecting the on-board peripherals internally to create closed loop systems without the need to use pins or any additional PCB area.
Microcontroller Features
8 MIPS Max. CPU Speed
Enhanced Mid-range Core with 49 Instructions, 16 Stack Levels
Low-Current Power-on Reset (POR)
Configurable Power-up Timer (PWRT)
Brown-out Reset (BOR) with Selectable Trip Point
Extend Watchdog Timer (EWDT)
eXtreme Low-Power (XLP) features
Precision Internal Oscillator
Enhanced Mid-range Core with 49 Instructions, 16 Stack Levels
Low-Current Power-on Reset (POR)
Configurable Power-up Timer (PWRT)
Brown-out Reset (BOR) with Selectable Trip Point
Extend Watchdog Timer (EWDT)
eXtreme Low-Power (XLP) features
Precision Internal Oscillator
Analogue Peripherals
10-Bit Analogue-to-Digital Converter (ADC) – 17 or 28 channels depending on model
Operational Amplifiers – 3 or 4 depending on model
High-Speed Comparators – 6 or 8 depending on model
Digital-to-Analogue Converters (DAC) – 3 or 4 depending on model
Voltage Reference
Zero-Cross Detector (ZCD)
Programmable Ramp Generators (PRG) – 3 or 4 depending on model
Two High-Current Drive I/Os - up to 100 mA sink or source @ 5V
Operational Amplifiers – 3 or 4 depending on model
High-Speed Comparators – 6 or 8 depending on model
Digital-to-Analogue Converters (DAC) – 3 or 4 depending on model
Voltage Reference
Zero-Cross Detector (ZCD)
Programmable Ramp Generators (PRG) – 3 or 4 depending on model
Two High-Current Drive I/Os - up to 100 mA sink or source @ 5V
Digital Peripherals
Four Configurable Logic Cells (CLC) - integrated combinational and state logic
Complementary Output Generators (COG) – 3 or 4 depending on model
Capture/Compare/PWM (CCP) Modules – 3 or 4 depending on model
Pulse-Width Modulator (PWM) – 3 or 4 depending on model
Data Signal Modulators (DSM) – 3 or 4 depending on model
Peripheral Pin Select (PPS)
Serial Communications - Enhanced USART (EUSART), SPI, I2C™, RS-232, RS-485, LIN compatible
Complementary Output Generators (COG) – 3 or 4 depending on model
Capture/Compare/PWM (CCP) Modules – 3 or 4 depending on model
Pulse-Width Modulator (PWM) – 3 or 4 depending on model
Data Signal Modulators (DSM) – 3 or 4 depending on model
Peripheral Pin Select (PPS)
Serial Communications - Enhanced USART (EUSART), SPI, I2C™, RS-232, RS-485, LIN compatible
Specifications
Attribute | Value |
---|---|
Family Name | PIC16 |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 28 kB |
Maximum Frequency | 32MHz |
RAM Size | 2 kB |
USB Channels | 0 |
Number of PWM Units | 2 x 10/16 bit |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
Program Memory Type | Flash |
Width | 5.6mm |
Height | 1.85mm |
Length | 10.5mm |
Dimensions | 10.5 x 5.6 x 1.85mm |
Pulse Width Modulation | 1 (3 x 10 bit), 1 (4 x 16 bit) |
Number of ADC Units | 1 |
Maximum Number of Ethernet Channels | 0 |
ADCs | 17 x 10 bit |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Maximum Operating Temperature | +85 °C |