Microchip DSPIC30F6011A-30I/PF, 16bit dsPIC Microcontroller, dsPIC30F, 30MIPS, 2.048 kB, 132 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 911-5814
- Mfr. Part No.:
- DSPIC30F6011A-30I/PF
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 911-5814
- Mfr. Part No.:
- DSPIC30F6011A-30I/PF
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
dsPIC30F Digital Signal Controller
The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | dsPIC30F |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | dsPIC |
Data Bus Width | 16bit |
Program Memory Size | 2.048 kB, 132 kB |
Maximum Frequency | 30MIPS |
RAM Size | 6.144 kB |
USB Channels | 0 |
Number of PWM Units | 8 x 16 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Number of I2C Channels | 1 |
Number of CAN Channels | 2 |
Typical Operating Supply Voltage | 2.5 → 5.5 V |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Pulse Width Modulation | 8 x 16 bit |
Dimensions | 14 x 14 x 1.05mm |
Width | 14mm |
Number of LIN Channels | 0 |
Height | 1.05mm |
ADCs | 16 x 12 bit |
Length | 14mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Number of PCI Channels | 0 |