Renesas Electronics R5F21244SNFP#V2, 16bit R8C / Tiny Series CPU Microcontroller, R8C, 20MHz, 16 kB Flash, ROM, 52-Pin
- RS Stock No.:
- 901-5638
- Mfr. Part No.:
- R5F21244SNFP#V2
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 901-5638
- Mfr. Part No.:
- R5F21244SNFP#V2
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RX63N Microcontrollers
The RX63N family of 32-bit microcontrollers features 100MHz high-speed operation, large-capacity on-chip memory and Ethernet communication.
100MHz 32-bit RX core microcontroller
Up to 2MB Flash memory
32KB Data Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision IEEE 754 Floating Point maths unit
AES-128/192/256 Data Encryption unit (Selected devices)
4-channel DMA controller
Data Transfer Controller
Serial Communication: SPI, I²C, USB, CAN, Ethernet
14-bit Independent Watchdog Timer
Programmable Pulse Generator
Real-Time Clock
CRC Calculator
Temperature sensor
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 2MB Flash memory
32KB Data Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision IEEE 754 Floating Point maths unit
AES-128/192/256 Data Encryption unit (Selected devices)
4-channel DMA controller
Data Transfer Controller
Serial Communication: SPI, I²C, USB, CAN, Ethernet
14-bit Independent Watchdog Timer
Programmable Pulse Generator
Real-Time Clock
CRC Calculator
Temperature sensor
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Specifications
Attribute | Value |
---|---|
Family Name | R8C |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 52 |
Device Core | R8C / Tiny Series CPU |
Data Bus Width | 16bit |
Program Memory Size | 16 kB |
Maximum Frequency | 20MHz |
RAM Size | 1 kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 2.2 → 5.5 V |
ADCs | 1 (12 x 10 bit) |
Maximum Operating Temperature | +85 °C |
Maximum Number of Ethernet Channels | 0 |
Height | 1.55mm |
Number of ADC Units | 1 |
Width | 10.1mm |
Instruction Set Architecture | CISC |
Program Memory Type | Flash, ROM |
Minimum Operating Temperature | -20 °C |
Dimensions | 10.1 x 10.1 x 1.55mm |
Length | 10.1mm |