- RS Stock No.:
- 818-2618
- Mfr. Part No.:
- PIC18F4320-I/P
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 818-2618
- Mfr. Part No.:
- PIC18F4320-I/P
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PIC18F2220/2320/4220/4320 8-Bit Flash Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC18F |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 40 |
Device Core | PIC18F |
Data Bus Width | 8bit |
Program Memory Size | 8 kB |
Maximum Frequency | 40MHz |
RAM Size | 512 B |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Number of CAN Channels | 0 |
Number of USART Channels | 1 |
Typical Operating Supply Voltage | 2 to 5.5 V |
Number of UART Channels | 1 |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 53.21mm |
ADCs | 1(13 x 10 bit) |
Height | 4.953mm |
Number of LIN Channels | 0 |
Width | 14.732mm |
Dimensions | 53.213 x 14.732 x 4.953mm |
Pulse Width Modulation | 1 x 10 bit |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |