NXP MK70FX512VMJ12, 32bit ARM Cortex M4 Microcontroller, Kinetis K7x, 120MHz, 1 MB Flash, 256-Pin MAPBGA
- RS Stock No.:
- 818-1214
- Mfr. Part No.:
- MK70FX512VMJ12
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 818-1214
- Mfr. Part No.:
- MK70FX512VMJ12
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
Kinetis K7x Series Microcontrollers
The Kinetis K7x MCU family includes 512KB-1MB of flash memory, a single precision floating point unit, graphic LCD controller, IEEE® 1588 Ethernet, full- and high-speed USB 2.0 On-The-Go with device charge detect, hardware encryption, tamper detection capabilities and a NAND flash controller. 256-pin devices include a DRAM controller for system expansion. The Kinetis K7x family is available in 196 and 256 pin MAPBGA packages.
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Specifications
Attribute | Value |
---|---|
Family Name | Kinetis K7x |
Package Type | MAPBGA |
Mounting Type | Surface Mount |
Pin Count | 256 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 1 MB |
Maximum Frequency | 120MHz |
RAM Size | 144 kB |
USB Channels | 2 |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Number of I2C Channels | 2 |
Number of CAN Channels | 2 |
Number of USART Channels | 0 |
Number of UART Channels | 6 |
Typical Operating Supply Voltage | 1.71 → 3.6 V |
Maximum Operating Temperature | +105 °C |
Length | 17mm |
ADCs | 4 x 16-bit |
Instruction Set Architecture | RISC |
Number of ADC Units | 4 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 1 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 |
Dimensions | 17 x 17 x 1.7mm |
Width | 17mm |
Number of LIN Channels | 0 |
Height | 1.7mm |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 1 |