Microchip PIC32MX575F512H-80I/MR, 32bit PIC Microcontroller, PIC32MX, 80MHz, 12 kB, 512 kB Flash, 64-Pin QFN
- RS Stock No.:
- 687-9307
- Mfr. Part No.:
- PIC32MX575F512H-80I/MR
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 687-9307
- Mfr. Part No.:
- PIC32MX575F512H-80I/MR
- Manufacturer:
- Microchip
Legislation and Compliance
Product Details
PIC32MX5x4/5x5/6x4/6x5/7x4/7x5 32-Bit Microcontrollers
The Microchip PIC32MX5xx/6xx/7xx family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals including USB, CAN and Ethernet connectivity make these MCUs suitable for a variety of applications. The External Graphics Interface is capable of driving a LCD directly.
The MPLAB® Harmony Integrated Software Framework is Microchips development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information.
The MPLAB® Harmony Integrated Software Framework is Microchips development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information.
Microcontroller Features
MIPS32® M4K® 32-bit Core
80 MHz maximum frequency - 105 DMIPS
MIPS16e® mode for up to 40% smaller code size
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
0.9% Internal Oscillator
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up
80 MHz maximum frequency - 105 DMIPS
MIPS16e® mode for up to 40% smaller code size
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
0.9% Internal Oscillator
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up
Peripherals Features
External Graphics Interface with 34 Parallel Master Port (PMP) pins
USB 2.0 compliant full-speed OTG controller
10/100 Ethernet MAC with MII/RMII interface
CAN 2.0B Module
6 UART Modules – 20 Mbps
4-Wire SPI Modules – 3 or 4, dependant on model
I2C Modules with SMBus support – 4 or 5, dependant on model
Parallel Master Port (PMP)
Direct Memory Access – 4, 6 or 8, dependant on model
10-Bit 1 Msps ADC – 16 Channels
2 Comparators
5 General Purpose Timers
5 Output Compare (OC) and 5 Input Compare (IC) Modules
Real-Time Clock and Calendar (RTCC) Module
USB 2.0 compliant full-speed OTG controller
10/100 Ethernet MAC with MII/RMII interface
CAN 2.0B Module
6 UART Modules – 20 Mbps
4-Wire SPI Modules – 3 or 4, dependant on model
I2C Modules with SMBus support – 4 or 5, dependant on model
Parallel Master Port (PMP)
Direct Memory Access – 4, 6 or 8, dependant on model
10-Bit 1 Msps ADC – 16 Channels
2 Comparators
5 General Purpose Timers
5 Output Compare (OC) and 5 Input Compare (IC) Modules
Real-Time Clock and Calendar (RTCC) Module
High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio
Specifications
Attribute | Value |
---|---|
Family Name | PIC32MX |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | PIC |
Data Bus Width | 32bit |
Program Memory Size | 12 kB, 512 kB |
Maximum Frequency | 80MHz |
RAM Size | 64 kB |
USB Channels | 1 x Device |
Number of PWM Units | 5 |
Number of SPI Channels | 3 |
Typical Operating Supply Voltage | 2.3 → 3.6 V |
Number of USART Channels | 0 |
Number of CAN Channels | 1 |
Number of UART Channels | 6 |
Number of I2C Channels | 4 |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 9 x 9 x 0.95mm |
Number of LIN Channels | 0 |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
Pulse Width Modulation | 5(CCP) |
ADCs | 16 x 10 bit |
Length | 9mm |
Maximum Operating Temperature | +85 °C |
Width | 9mm |