Renesas Electronics DF3069RF25V, 16bit H8/3069RF Microcontroller, H8, 25MHz, 512 kB Flash, 100-Pin PQFP
- RS Stock No.:
- 641-2213
- Mfr. Part No.:
- DF3069RF25V
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 641-2213
- Mfr. Part No.:
- DF3069RF25V
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
H8/300H Microcontroller
H8S/R8C/M16C/RX/V850 Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | H8 |
Package Type | PQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | H8/3069RF |
Data Bus Width | 16 bit, 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 25MHz |
RAM Size | 16 kB |
USB Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 0 |
Number of UART Channels | 3 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
Number of I2C Channels | 0 |
Number of USART Channels | 0 |
Height | 2.7mm |
Dimensions | 14 x 14 x 2.7mm |
Minimum Operating Temperature | -20 °C |
Number of LIN Channels | 0 |
Instruction Set Architecture | CISC |
Number of ADC Units | 1 |
Number of PCI Channels | 0 |
ADCs | 8 x 10 bit |
Length | 14mm |
Maximum Operating Temperature | +75 °C |
Pulse Width Modulation | 2 (PWM) |
Number of Ethernet Channels | 0 |
Width | 14mm |
Program Memory Type | Flash |