16/32bit H8/3052B Microcontroller, H8, 25MHz, 512 kB Flash, 100-Pin PQFP

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

H8/300H Microcontroller

H8S/R8C/M16C/RX/V850 Microcontrollers, Renesas Electronics

Specifications
Attribute Value
Family Name H8
Package Type PQFP
Mounting Type Surface Mount
Pin Count 100
Device Core H8/3052B
Data Bus Width 16/32bit
Program Memory Size 512 kB
Maximum Frequency 25MHz
RAM Size 8 kB
Number of PWM Units 1
ADC Channels 8
Typical Operating Supply Voltage 4.5 → 5.5 V
Number of Timers 5
ADC Resolution 10bit
Timers 5 x 16 bit
ADCs 8 x 10 bit
PWM Channels 5
Width 14mm
Instruction Set Architecture CISC
Pulse Width Modulation 1(5 Channel)
Height 2.7mm
Timer Resolution 16bit
Number of ADC Units 1
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +75 °C
Length 14mm
Number of UART Channels 2
Program Memory Type Flash
Dimensions 14 x 14 x 2.7mm
Temporarily out of stock - back order for despatch when stock is available
Price Each
SGD 25.01
(exc. GST)
SGD 26.76
(inc. GST)
units
Per unit
1 +
SGD25.01
Packaging Options: