STMicroelectronics STM32G031F8P6, 32bit ARM Cortex M0+ Microcontroller, STM32, 64MHz, 64 kB Flash, 20-Pin TSSOP
- RS Stock No.:
- 193-9835
- Mfr. Part No.:
- STM32G031F8P6
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 193-9835
- Mfr. Part No.:
- STM32G031F8P6
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The STM32G031x4/x6/x8 mainstream microcontrollers are based on high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (up to 64 Kbytes of Flash program memory and 8 Kbytes of SRAM), DMA and an extensive range of system functions, enhanced I/Os and peripherals. The devices offer standard communication interfaces (two I2Cs, two SPIs / one I2S, and two USARTs), one 12-bit ADC (2.5 MSps) with up to 19 channels, an internal voltage reference buffer, a low-power RTC, an advanced control PWM timer running at up to double the CPU frequency, four general-purpose 16-bit timers, a 32-bit general-purpose timer, two low-power 16-bit timers, two watchdog timers, and a SysTick timer. The devices operate within ambient temperatures from -40 to 125°C.
Specifications
Attribute | Value |
---|---|
Family Name | STM32 |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | ARM Cortex M0+ |
Data Bus Width | 32bit |
Program Memory Size | 64 kB |
Maximum Frequency | 64MHz |
RAM Size | 8 kB |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Typical Operating Supply Voltage | 1.7 → 3.6 V |
Number of I2C Channels | 2 |
Number of USART Channels | 2 |
Width | 4.5mm |
Height | 1.05mm |
Dimensions | 6.6 x 4.5 x 1.05mm |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 6.6mm |
ADCs | 17 x 12 bit |