- RS Stock No.:
- 177-3412
- Mfr. Part No.:
- AT89C51RD2-RLTUM
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-3412
- Mfr. Part No.:
- AT89C51RD2-RLTUM
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
High performance CMOS flash version of the 80C51 CMOS single-chip 8-bit microController: a 64-KB flash memory block for code and for data. The flash memory can be programmed in parallel or serial mode using ISP or software. The programming voltage is internally generated from the standard VCC pin. This device retains all of the features of the Microchip 80C52 and adds a programmable counter array, 1792 bytes of XRAM, hardware watchdog timer, SPI interface, keyboard, versatile serial channel that facilitates multiprocessor communication (EUART), and a speed improvement mechanism (X2 Mode).
80C52 Compatible
8051 Instruction Compatible
Six 8-bit I/O Ports (64 Pins or 68 Pins Versions)
Four 8-bit I/O Ports (44 Pins Version)
Three 16-bit Timer/Counters
256 Bytes Scratch Pad
8051 Instruction Compatible
Six 8-bit I/O Ports (64 Pins or 68 Pins Versions)
Four 8-bit I/O Ports (44 Pins Version)
Three 16-bit Timer/Counters
256 Bytes Scratch Pad
Specifications
Attribute | Value |
---|---|
Family Name | AT89C51 |
Package Type | VQFP |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | 80C52 |
Data Bus Width | 8bit |
Program Memory Size | 64 kB |
Maximum Frequency | 40MHz |
RAM Size | 2.048 kB |
Number of PWM Units | 1 x 8 bit |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of UART Channels | 1 |
Instruction Set Architecture | 8051 |
Maximum Operating Temperature | +85 °C |
Program Memory Type | Flash |
Length | 10.1mm |
Pulse Width Modulation | 1 (5 x 8 bit) |
Dimensions | 10.1 x 10.1 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Height | 1.45mm |
Width | 10.1mm |