- RS Stock No.:
- 177-2410
- Mfr. Part No.:
- PIC16F15376-I/P
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-2410
- Mfr. Part No.:
- PIC16F15376-I/P
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC16(L)F153XX 8-bit product family feature essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs) and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications.
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
eXtreme Low Power (XLP)
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
4x 10-bit PWMs
2x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
4x Configurable Logic Controller (CLC)
24 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparators
1x 8-bit Timers (TMR0/TMR2)
2x 16-bit Timer (TMR1)
Window Watchdog Timer (WWDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
PIC16LF15355 (1.8V – 3.6V)
PIC16F15355 (2.3V – 5.5V)
Flash Program Memory with self read/write capability
eXtreme Low Power (XLP)
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
4x 10-bit PWMs
2x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
4x Configurable Logic Controller (CLC)
24 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparators
1x 8-bit Timers (TMR0/TMR2)
2x 16-bit Timer (TMR1)
Window Watchdog Timer (WWDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
PIC16LF15355 (1.8V – 3.6V)
PIC16F15355 (2.3V – 5.5V)
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 40 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 28 kB |
Maximum Frequency | 32MHz |
RAM Size | 2 kB |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 2 |
Number of USART Channels | 2 |
Number of UART Channels | 2 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of I2C Channels | 2 |
Maximum Operating Temperature | +85 °C |
Length | 53.09mm |
ADCs | 35 x 10 bit |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.09 x 0.58 x 0.19in |
Pulse Width Modulation | 1 (4 x 10 bit) |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Height | 4.83mm |
Width | 14.73mm |