- RS Stock No.:
- 177-2231
- Mfr. Part No.:
- PIC24FV16KM202-I/ML
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-2231
- Mfr. Part No.:
- PIC24FV16KM202-I/ML
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
16-bit Microcontroller featuring eXtreme Low Power consumption, integrated analog functions such as 12-bit ADC, 8-bit DAC and Op Amps in low pin count packages. The devices also offer flexible Capture/Compare/PWM modules, Configurable Logic Cell and options for both 3V and 5V applications.
Operating voltage:
PIC24FV products support 2.0V-5.5V operation
PIC24F products support 1.8V-3.6V operation
Typical XLP specifications include:
25nA Sleep mode
700nA Real Time Clock & Calendar operation in Sleep modes
500nA Watch Dog Timer operation in Sleep modes
512 Bytes of Data EEPROM
Other Low Power Specifications include:
Ultra Low-Power wake-up from Sleep
Power Modes: Run, Doze, Idle, Sleep, Low-Voltage Sleep
System Supervisors: Low Power BOR, WDT, INT0 and RTCC
Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
Fail-Safe Clock Monitor – allows safe shutdown if clock fails
CPU:
Up to 16 MIPS performance
Single Cycle Instruction ExecutionComparator
PIC24FV products support 2.0V-5.5V operation
PIC24F products support 1.8V-3.6V operation
Typical XLP specifications include:
25nA Sleep mode
700nA Real Time Clock & Calendar operation in Sleep modes
500nA Watch Dog Timer operation in Sleep modes
512 Bytes of Data EEPROM
Other Low Power Specifications include:
Ultra Low-Power wake-up from Sleep
Power Modes: Run, Doze, Idle, Sleep, Low-Voltage Sleep
System Supervisors: Low Power BOR, WDT, INT0 and RTCC
Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
Fail-Safe Clock Monitor – allows safe shutdown if clock fails
CPU:
Up to 16 MIPS performance
Single Cycle Instruction ExecutionComparator
Specifications
Attribute | Value |
---|---|
Family Name | PIC24FV |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 16bit |
Program Memory Size | 16 kB |
Maximum Frequency | 32MHz |
RAM Size | 2 kB |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 2 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of UART Channels | 2 |
Number of I2C Channels | 2 |
Maximum Operating Temperature | +85 °C |
Length | 6mm |
ADCs | 19 x 12 bit |
Program Memory Type | Flash |
Width | 6mm |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | Modified Harvard |
Pulse Width Modulation | 1 (3 x 16 bit) |
Dimensions | 6 x 6 x 0.95mm |
Number of ADC Units | 1 |