Renesas Electronics R5F56519BDLJ#20, 32bit RXv2 Microcontroller, RX651, 120MHz, 1 MB Flash, 100-Pin TFLGA
- RS Stock No.:
- 168-1663
- Mfr. Part No.:
- R5F56519BDLJ#20
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 168-1663
- Mfr. Part No.:
- R5F56519BDLJ#20
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
120-MHz 32-bit RX MCU, on-chip FPU, 240 DMIPS, up to 2-MB flash memory, 640-KB SRAM, various communications interfaces including Ethernet MAC, SD host interface, SD slave interface, quad SPI, and CAN, 12-bit A/D converter, RTC, Encryption functions, CMOS camera interface, Graphic-LCD controller, 2D drawing engine
32-bit RXv2 CPU core
Max. operating frequency 120MHz
Single precision 32-bit IEEE-754 floating point
Two types of multiply-and-accumulation unit
32-bit multiplier
Fast interrupt
CISC Harvard architecture, 5-stage pipeline
Variable-length instructions: Ultra-compact code
Low-power design
Operation from single 2.7- to 3.6-V supply
RTC capable of operation from dedicated power supply.
Supports versions up to 2Mbytes of ROM
Programming/erasing as background operations
Dual-bank structure allows exchanging start-up bank.
32Kbytes reprogrammable up to 100,000 times
Programming/erasing as background operations
Max. operating frequency 120MHz
Single precision 32-bit IEEE-754 floating point
Two types of multiply-and-accumulation unit
32-bit multiplier
Fast interrupt
CISC Harvard architecture, 5-stage pipeline
Variable-length instructions: Ultra-compact code
Low-power design
Operation from single 2.7- to 3.6-V supply
RTC capable of operation from dedicated power supply.
Supports versions up to 2Mbytes of ROM
Programming/erasing as background operations
Dual-bank structure allows exchanging start-up bank.
32Kbytes reprogrammable up to 100,000 times
Programming/erasing as background operations
Specifications
Attribute | Value |
---|---|
Family Name | RX651 |
Package Type | TFLGA |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | RXv2 |
Data Bus Width | 32bit |
Program Memory Size | 1 MB |
Maximum Frequency | 120MHz |
RAM Size | 256 kB |
USB Channels | 1 |
Number of PWM Units | 0 |
Number of SPI Channels | 3 |
Number of CAN Channels | 2 |
Number of USART Channels | 0 |
Number of UART Channels | 0 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Number of I2C Channels | 3 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Number of ADC Units | 2 |
Program Memory Type | Flash |
Width | 7mm |
Number of LIN Channels | 0 |
Height | 1.05mm |
Dimensions | 7 x 7 x 1.05mm |
Pulse Width Modulation | 0 |
ADCs | 29 x 12 bit |
Length | 7mm |
Maximum Operating Temperature | +85 °C |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | CISC |