Texas Instruments TMS320F28069MPNT, 32bit C28x Microcontroller, TMS320 MCU, 90MHz, 128 kB Flash, 80-Pin LQFP
- RS Stock No.:
- 162-9877
- Mfr. Part No.:
- TMS320F28069MPNT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-9877
- Mfr. Part No.:
- TMS320F28069MPNT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
TMS320F2806x Piccolo™ Microcontrollers, Texas Instruments
The TMS320F2806x Piccolo™ family of microcontrollers combines the power of a C28x core, a floating-point maths unit, Control Law Accelerator (CLA) and Virterbi/Complex maths unit (VCU) for real-time control applications. Parts with suffix Q are AEC-Q100 qualified.
90MHz 32-bit C28x core processor with up to 256KB Flash memory, up to 100KB RAM, 2KB OTP ROM
16x16 and 32x32 Multiply-Accumulate (MAC) instructions
Single-Precision Floating-Point Maths Unit
Programmable Control Law Accelerator (CLA) with Floating-Point Maths Accelerator
Viterbi, Complex Maths, CRC Unit (VCU)
Serial Port Peripherals: USB 2.0, UART, SPI, I²C, McBSP, CAN
Enhanced Pulse Width Modulator Modules (ePWM)
Input Enhanced Capture (eCAP) Modules
Enhanced Quadrature Encoder Modules (eQEP)
Up to 16-channel 12-bit ADC @ 3.46Msps
Up to 54 x GPIO with input filtering
128-bit Security Key and Lock
Applications: Switch Mode Power Supplies (SMPSs), Solar Micro Inverters & Converters, Power Factor Correction (PFC), Smart Grid & Power Line Communications, AC/DC Inverters
RS Product Codes
905-3012 TMS320F28069FPNT InstaSPIN-FOC-enabled, HTQFP80 package
905-3000 TMS320F28069FPFPQ InstaSPIN-FOC-enabled, Automotive, HTQFP80 package
905-3019 TMS320F28069MPNT InstaSPIN-MOTION-enabled, LQFP80 package
16x16 and 32x32 Multiply-Accumulate (MAC) instructions
Single-Precision Floating-Point Maths Unit
Programmable Control Law Accelerator (CLA) with Floating-Point Maths Accelerator
Viterbi, Complex Maths, CRC Unit (VCU)
Serial Port Peripherals: USB 2.0, UART, SPI, I²C, McBSP, CAN
Enhanced Pulse Width Modulator Modules (ePWM)
Input Enhanced Capture (eCAP) Modules
Enhanced Quadrature Encoder Modules (eQEP)
Up to 16-channel 12-bit ADC @ 3.46Msps
Up to 54 x GPIO with input filtering
128-bit Security Key and Lock
Applications: Switch Mode Power Supplies (SMPSs), Solar Micro Inverters & Converters, Power Factor Correction (PFC), Smart Grid & Power Line Communications, AC/DC Inverters
RS Product Codes
905-3012 TMS320F28069FPNT InstaSPIN-FOC-enabled, HTQFP80 package
905-3000 TMS320F28069FPFPQ InstaSPIN-FOC-enabled, Automotive, HTQFP80 package
905-3019 TMS320F28069MPNT InstaSPIN-MOTION-enabled, LQFP80 package
C2000™ 32-bit Real-Time Microcontrollers, Texas Instruments
Texas Instruments C2000™ devices are 32 bit microcontrollers with high performance integrated peripherals designed for real-time control applications. Its math-optimized core helps designers to improve system efficiency, reliability, and flexibility.
Specifications
Attribute | Value |
---|---|
Family Name | TMS320 MCU |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 80 |
Device Core | C28x |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 90MHz |
RAM Size | 50 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Typical Operating Supply Voltage | 3.3 V |
ADCs | 1 (12 x 12 bit) |
Length | 12.2mm |
Maximum Operating Temperature | +105 °C |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Instruction Set Architecture | Harvard Bus |
Pulse Width Modulation | 1 (14 x 8 bit) |
Dimensions | 12.2 x 12.2 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Width | 12.2mm |
Height | 1.45mm |