Renesas Electronics R5F10Y17DSP#30, 8bit RL78-S1 Microcontroller MCU, 20MHz, 4 kB Flash, 10-Pin LSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

RL78/G10, 16-Bit Microcontrollers, Renesas Electronics

The RL78/G10 is a low pin count microcontroller with the special built-in features of a reset circuit with a low voltage detection function and a watchdog timer. The RL78/G10 is ideal for products requiring small memory and small packages such as home appliances and general consumer.

CISC architecture
High precision on-chip oscillator for up to 20MHz CPU operation
1 KB to 4 KB flash memory
128 to 512 bytes of RAM
Operating ambient temperature of -40 to +85 °C

RL78 Family Microcontrollers, Renesas Electronics

Specifications
Attribute Value
Family Name RL78/G10
Package Type LSSOP
Mounting Type Surface Mount
Pin Count 10
Device Core RL78-S1
Data Bus Width 8bit
Program Memory Size 4 kB
Maximum Frequency 20MHz
RAM Size 512 B
ADC Channels 4
Typical Operating Supply Voltage 2 5.5 V
Length 3.9mm
ADCs 1(4 x 10 bit), 1(4 x 8 bit)
Number of Timers 1
Maximum Operating Temperature +85 °C
Width 5.4mm
ADC Resolution 8 bit, 10 bit
Number of ADC Units 1
Instruction Set Architecture CISC Harvard
Height 1.2mm
Timer Resolution 16bit
Dimensions 3.9 x 5.4 x 1.2mm
Minimum Operating Temperature -40 °C
Timers 1(2 x 16 bit)
Program Memory Type Flash
15 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 1.234
(exc. GST)
SGD 1.32
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD1.234
SGD6.17
25 - 45
SGD1.108
SGD5.54
50 - 245
SGD1.008
SGD5.04
250 - 495
SGD0.924
SGD4.62
500 +
SGD0.854
SGD4.27
*price indicative
Packaging Options:
Related Products
The R8C/Lx Series of microcontrollers have built-in LCD ...
Description:
The R8C/Lx Series of microcontrollers have built-in LCD drive control circuits, that can support a variety of LCD panel devices. Maximum operating frequency is 20MHz.
The R8C/2x Series includes models with built-in motor ...
Description:
The R8C/2x Series includes models with built-in motor control timers for supporting advanced "system control + motor control" systems. Maximum operating frequency of 20MHzOperating voltage range 2.2V to 5.5VStandard on-chip peripherals include 8-bit Multi-function Timers, 16-bit Timers, UART/Clock Synchronous ...
The 78K0S/Kx series has an 8-bit 78K0S CPU ...
Description:
The 78K0S/Kx series has an 8-bit 78K0S CPU core, timers, serial interfaces, and a low pin count (10-pin to 32-pin) lineup suited for general purpose applications.
The R8C/3x Series offers high performance and ease ...
Description:
The R8C/3x Series offers high performance and ease of use microcontrollers. Maximum operating frequency 20MHzOperating voltage range 1.8V to 5.5VBuilt-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with ...