Renesas Electronics R5F571MLDDFB#V0, 32bit Microcontroller, RX71M, 240MHz, 4 MB Flash, 144-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RX71M Microcontrollers

The RX71M family of 32-bit microcontrollers features 240MHz (1044 CoreMark) high-speed operation, large-capacity on-chip memory and a large range of peripherals and interfaces.

• 240MHz 32-bit RXv2 core microcontroller
• Up to 4MB Flash memory
• 64KB Data Flash memory
• 552KB RAM (512KB Parity, 32KB ECC, 8KB Standby)
• External address space
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision IEEE 754 Floating Point maths unit
• Operating Modes: Single-chip, SCI-Boot, USB-Boot
• Memory Protection Unit
• Trusted Memory Function
• Register Write Protection
• Data Encryption Modules (AES, DES, SHA, RNG)
• 8-channel DMA Controller
• Data Transfer Controller
• Event Link Controller
• Parallel Data Capture Unit
• Serial Communication: SPI, QSPI, I²C, USB, SD Host, MMC Host, CAN, Ethernet
• Serial Sound Interface
• Sampling Rate Converter
• Programmable Pulse Generator
• 4-channel PWM Timer
• Real-Time Clock
• 14-bit Independent Watchdog Timer
• CRC Calculator
• Data Operation Circuit
• Clock Frequency Accuracy Measurement Circuit
• Temperature sensor
• On-chip Debug and Trace: E1 and E20 Emulators
• Power supply: +2.7 to +3.6Vdc (+3.0 to +3.6V when using USB)
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Specifications
Attribute Value
Family Name RX71M
Package Type LQFP
Mounting Type Surface Mount
Pin Count 144
Data Bus Width 32bit
Program Memory Size 4 MB
Maximum Frequency 240MHz
RAM Size 512 kB
USB Channels 1
ADC Channels 29
Typical Operating Supply Voltage 2.7 → 3.6 V
Instruction Set Architecture CISC Harvard
Minimum Operating Temperature -40 °C
Timers 1(10 x 8 bit), 1(19 x 16 bit)
ADC Resolution 12bit
Width 20.1mm
Height 1.55mm
Timer Resolution 8 bit, 16 bit
Program Memory Type Flash
Dimensions 20.1 x 20.1 x 1.55mm
Number of Timers 2
ADCs 1(29 x 12 bit)
Length 20.1mm
Maximum Operating Temperature +85 °C
Number of ADC Units 1
9 In stock for delivery within 3 working days
Price Each
SGD 33.08
(exc. GST)
SGD 35.40
(inc. GST)
units
Per unit
1 - 4
SGD33.08
5 - 9
SGD31.42
10 - 49
SGD29.86
50 - 99
SGD28.36
100 +
SGD26.94
Related Products
RX111 microcontrollers are 32-bit, low pin-count, low-power Flash ...
Description:
RX111 microcontrollers are 32-bit, low pin-count, low-power Flash memory devices compatible with the RX200 and RX600 series. Applications include digital cameras, smart phones, healthcare equipment, refrigerators, power meters, industrial equipment, washing machines, air conditioners and building automation. ...
The MCU integrates multiple series of software- and ...
Description:
The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides an optimal combination of low-power, high-performance Arm Cortex®-M4 ...
The S128 MCU integrates multiple series of software- ...
Description:
The S128 MCU integrates multiple series of software- and pin-compatible ARM®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. Based on the energy-efficient ARM Cortex®-M0+ 32-bit core, this MCU ...
The Renesas Electronics RL78 family type, LSSOP package, ...
Description:
The Renesas Electronics RL78 family type, LSSOP package, surface mount, 10-pin 16-bit microcontroller has a maximum voltage rating of 5.5V. The microcontroller operates at a maximum speed of 24MHz and features 16kb ISP flash program memory and 1.5kb of SRAM. ...