Renesas Electronics R5F51101ADNE#U0, 32bit RX Microcontroller, 32MHz, 32 kB Flash, 48-Pin HWQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RX110 Microcontrollers

The RX110 family of 32-bit microcontrollers is suitable for sensor hub and other applications where small size and processing performance are demanded.

• 32MHz 32-bit RX core microcontroller
• 32-bit Multiplier/Divider with multiply-accumulate
• Up to 128KB Flash memory
• Up to 16KB RAM
• Serial communication: SCI, SPI, I²C
• Multi-Function Pin Controller
• Data Transfer Controller
• Clock Frequency Accuracy Measurement Circuit
• Data Operation Circuit
• 14-bit Independent Watchdog Timer
• CRC Calculator
• On-chip Debug and Trace
• Power Supply Voltage: +1.8V to +3.6Vdc
• Power Consumption Modes: Sleep, Deep Sleep, Software Standby

Specifications
Attribute Value
Family Name RX110
Package Type HWQFN
Mounting Type Surface Mount
Pin Count 48
Device Core RX
Data Bus Width 32bit
Program Memory Size 32 kB
Maximum Frequency 32MHz
RAM Size 10 kB
ADC Channels 10
Typical Operating Supply Voltage 1.8 3.6 V
ADCs 1(10 x 12 bit)
Length 7.05mm
Number of ADC Units 1
Program Memory Type Flash
Maximum Operating Temperature +85 °C
Number of Timers 1
Width 7.05mm
ADC Resolution 12bit
Timers 1(6 x 16 bit)
Minimum Operating Temperature -40 °C
Dimensions 7.05 x 7.05 x 0.8mm
Instruction Set Architecture CISC Harvard
Timer Resolution 16bit
Height 0.8mm
Temporarily out of stock - back order for despatch 25/09/2020, delivery within 3 working days from despatch date
Price Each (In a Pack of 2)
SGD 4.20
(exc. GST)
SGD 4.49
(inc. GST)
units
Per unit
Per Pack*
2 - 18
SGD4.20
SGD8.40
20 - 38
SGD3.77
SGD7.54
40 - 198
SGD3.435
SGD6.87
200 - 398
SGD3.15
SGD6.30
400 +
SGD2.905
SGD5.81
*price indicative
Packaging Options:
Related Products
RL78 is Renesas Electronics' next-generation microcontroller family combining ...
Description:
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66uA / MHz) and high performance (41DMIPS @ 32MHz).RL78 is based upon a 16bit CISC architecture with analogue ...
RX111 microcontrollers are 32-bit, low pin-count, low-power Flash ...
Description:
RX111 microcontrollers are 32-bit, low pin-count, low-power Flash memory devices compatible with the RX200 and RX600 series. Applications include digital cameras, smart phones, healthcare equipment, refrigerators, power meters, industrial equipment, washing machines, air conditioners and building automation. ...
The RX220 microcontroller is a slimmed-down, entry-level version ...
Description:
The RX220 microcontroller is a slimmed-down, entry-level version of the RX210. Applications include IH cooking heaters, healthcare equipment, digital cameras, smart phones, power meters, refrigerators, washing machines and air conditioners. • 32MHz 32-bit RX core microcontroller • Up to 256KB ...
RL78 is Renesas Electronics' next-generation microcontroller family combining ...
Description:
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).RL78 is based upon a 16-bit CISC architecture with analogue ...