- RS Stock No.:
- 748-5385
- Mfr. Part No.:
- T010112
- Manufacturer:
- Arduino
Discontinued product
- RS Stock No.:
- 748-5385
- Mfr. Part No.:
- T010112
- Manufacturer:
- Arduino
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TinkerKit LED Modules
Arduino have produced a variety of different colour and size LED modules for use with your TinkerKit projects. To get started, you connect the LED module to one of the output connectors on the TinkerKit Sensor Shield. A small green LED on-board the module will indicate whether the module is powered and ready to use.
Features & Benefits of the LED Modules
TinkerKit 3-pin connector
Green LED for power status
Yellow LED to indicate brightness of main LED
LED Modules here at RS:
Blue
5 mm 10 mm
7485376 7485391
Green
5 mm 10 mm
7485385 7485394
Red
5 mm 10 mm
7485382 7485408
Yellow
5 mm 10 mm
7485388 7485398
Features & Benefits of the LED Modules
TinkerKit 3-pin connector
Green LED for power status
Yellow LED to indicate brightness of main LED
LED Modules here at RS:
Blue
5 mm 10 mm
7485376 7485391
Green
5 mm 10 mm
7485385 7485394
Red
5 mm 10 mm
7485382 7485408
Yellow
5 mm 10 mm
7485388 7485398
Arduino TinkerKits
The TinkerKit range from Arduino is the perfect platform to prototype Arduino-based designs without the need for breadboards or soldering irons. Whether it is for experimentation within the classroom or for new technology projects, TinkerKits aim for simple and quick set-up. The TinkerKit sensors and actuators connect up to the TinkerKit interface, the Sensor Shield, which in turn connects to your Arduino board.
We offer various types of kits from base level to pro, and various sensor, actuator and shield singular components.
We offer various types of kits from base level to pro, and various sensor, actuator and shield singular components.
Specifications
Attribute | Value |
---|---|
Classification | Module |
Technology | LED |