- RS Stock No.:
- 175-7182
- Mfr. Part No.:
- DM330028
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 29/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD49.73
(exc. GST)
SGD54.21
(inc. GST)
Units | Per unit |
1 + | SGD49.73 |
- RS Stock No.:
- 175-7182
- Mfr. Part No.:
- DM330028
- Manufacturer:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Microchip Technology MCU Development Board
The Microchip Technology MCU development board is a cost-effective development and demonstration platform for the dsPIC33CH128MP508 family of dual-core high-performance digital signal controllers. It is designed from the ground-up to take full advantage of Microchip's MPLAB X IDE and MPLAB Xpress cloud-based IDE. This board includes an integrated programmer/debugger and requires no additional hardware, making it a perfect starting point to explore the dsPIC33CH dual-core family.
Features and Benefits:
Configurable SMPS load step transient generator
Configurable Switch Mode Power Supply (SMPS) test circuit
Female, 100mil pitch, I/O pin access headers for probing and connecting to all the target microcontroller GPIO pins
Galvanically isolated USB-UART interface capable of up to 460, 800 baud
General purpose through-hole and SMT prototyping area
Integrated PICkit-on-board (PKOB) programmer/debugger
SMPS output voltage screw terminal
Configurable Switch Mode Power Supply (SMPS) test circuit
Female, 100mil pitch, I/O pin access headers for probing and connecting to all the target microcontroller GPIO pins
Galvanically isolated USB-UART interface capable of up to 460, 800 baud
General purpose through-hole and SMT prototyping area
Integrated PICkit-on-board (PKOB) programmer/debugger
SMPS output voltage screw terminal
Applications:
Electronics laboratories
Embedded systems
Embedded systems
Certifications:
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Classification | Development Board |
Kit Name | Curiosity |
Technology | MCU |
Processor Family Name | DsPIC33 |
Processor Part Number | dsPIC33CH128MP508 |
Processor Type | Signal Controller |