- RS Stock No.:
- 165-1042
- Mfr. Part No.:
- RB-D62Q1247GD24
- Manufacturer:
- Lapis
Discontinued product
- RS Stock No.:
- 165-1042
- Mfr. Part No.:
- RB-D62Q1247GD24
- Manufacturer:
- Lapis
Legislation and Compliance
Product Details
ML62Q1612 Reference Board is for learning how to use the ML62Q1612, on which adding external user components if necessary. Using ML62Q1612 Reference Board with LAPIS Semiconductors on-chip emulator EASE1000 delivered with the software development environments, help users software development and debugging and programming the Flash.
The board delivered with ML62Q1612 52pin TQFP .
The connector linked to ESE1000 is mounted.
Through-holes for connecting the pins of LSI to external peripheral boards.
The power supply is selectable, supplied from the on-chip emulator EASE1000 or CN1_3pin / CN2_2pin.
Crystal oscillator is mounted (32.768kHz)
LED is mounted (P20, P21, P22)
The connector linked to ESE1000 is mounted.
Through-holes for connecting the pins of LSI to external peripheral boards.
The power supply is selectable, supplied from the on-chip emulator EASE1000 or CN1_3pin / CN2_2pin.
Crystal oscillator is mounted (32.768kHz)
LED is mounted (P20, P21, P22)
Specifications
Attribute | Value |
---|---|
Classification | Reference Design |
Technology | MCU |
Processor Part Number | D62Q1247 |
Processor Type | MCU |