- RS Stock No.:
- 174-7363
- Mfr. Part No.:
- SDSDQUAN-200G-G4A
- Manufacturer:
- Sandisk
Discontinued product
- RS Stock No.:
- 174-7363
- Mfr. Part No.:
- SDSDQUAN-200G-G4A
- Manufacturer:
- Sandisk
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Capture life at its fullest with the breakthrough capacity of this 256GB microSD card. 256GB means that you never have to worry about what to delete. Rated A1 for faster app performance to launch and load apps faster than ever before. Built to perform in harsh conditions, SanDisk Ultra microSDXC UHS-I cards are waterproof, temperature-proof, shockproof, and X-ray proof4. The 256GB microSD card is rated Class 10 for Full HD video3 recording performance and comes with an SD adapter and a 10-year limited warranty.
Specifications
Attribute | Value |
---|---|
SD Card Type | Micro SD Card |
Series | Ultra |
Card Format | MicroSDXC |
Capacity | 200 GB |
Speed Class Rating | Class 10, UHS-1 U1 |
Industrial | No |
Temperature Range | -25 → +85°C |