- RS Stock No.:
- 121-7219
- Mfr. Part No.:
- 20403
- Manufacturer:
- Trust
Discontinued product
- RS Stock No.:
- 121-7219
- Mfr. Part No.:
- 20403
- Manufacturer:
- Trust
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Trust Siano Bluetooth Wireless Mouse
Trust Siano Bluetooth Wireless Mouse in black with a wireless range of 10 m and suitable for left and right-hand use
Bluetooth technology
10m wireless range
Energy saving power button
Speed select button (800-1200-1600 dpi)
For left and right hand use
Compatible with Android tablets
10m wireless range
Energy saving power button
Speed select button (800-1200-1600 dpi)
For left and right hand use
Compatible with Android tablets
Minimum Requirements:
Windows 10, 8, 7, Vista or XP
Intel-based Mac with Mac OS X 10.5 (Leopard) or higher
Chrome OS
Android version 4.0.3 or higher
USB port
Intel-based Mac with Mac OS X 10.5 (Leopard) or higher
Chrome OS
Android version 4.0.3 or higher
USB port
Supplied with
Bluetooth mouse
2x AAA batteries
Users guide
2x AAA batteries
Users guide
Cordless
Specifications
Attribute | Value |
---|---|
Model | Siano |
Wired/Wireless | Wireless |
Connection Type | USB |
Mouse Tracking Method | Optical |
Mouse Buttons | 3 |
Hand Orientation | Ambidextrous |
Scroll Wheel | Yes |
Colour | Black |