- RS Stock No.:
- 871-2994
- Mfr. Part No.:
- CD5EC470JO3F
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-2994
- Mfr. Part No.:
- CD5EC470JO3F
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cornell-Dubilier Mini CD5 Series
Cornell-Dubilier CD5 series miniature resin dipped radial mica capacitors offer stable capacitance over a wide temperature range. The CD5 series dipped silvered mica capacitors have a small case designed for tight spaces where stability and rugged performance is required.
High temperature
Non-flammable
High reliability
Non-flammable
High reliability
Radial Dipped
Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Specifications
Attribute | Value |
---|---|
Series | CD5 |
Capacitance | 47pF |
Voltage | 300V dc |
Dimensions | 6.9 x 3.6 x 5.3mm |
Lead Pitch | 3mm |
Tolerance | ±5% |
Depth | 3.6mm |
Height | 5.3mm |
Length | 6.9mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Mica |
Terminal Type | Radial |
Capacitor Family | Mica |