- RS Stock No.:
- 188-510
- Manufacturer:
- RS PRO
18 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 3)
SGD51.16
(exc. GST)
SGD55.76
(inc. GST)
Units | Per unit | Per Pack* |
3 - 15 | SGD51.16 | SGD153.48 |
18 - 33 | SGD50.087 | SGD150.261 |
36 + | SGD41.22 | SGD123.66 |
*price indicative |
- RS Stock No.:
- 188-510
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Black Phosphate Finish
For cold bending with tube benders or by hand, a bend radius of 3 x the external tube diameter is recommended
Standards
DIN 2391/C
Hydraulic Seamless Tube
Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.
Specifications
Attribute | Value |
---|---|
Outside Diameter | 16mm |
Inner Diameter | 12mm |
Material | Phosphated Steel |
Thickness | 2mm |
Length | 2m |
Finish | Black Phosphate |
Weight | 0.7kg/m |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Maximum Operating Pressure | 305 bar |