- RS Stock No.:
- 188-497
- Manufacturer:
- RS PRO
27 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 3)
SGD56.507
(exc. GST)
SGD61.593
(inc. GST)
Units | Per unit | Per Pack* |
3 - 15 | SGD56.507 | SGD169.521 |
18 - 33 | SGD55.327 | SGD165.981 |
36 + | SGD45.537 | SGD136.611 |
*price indicative |
- RS Stock No.:
- 188-497
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Black Phosphate Finish
For cold bending with tube benders or by hand, a bend radius of 3 x the external tube diameter is recommended
Standards
DIN 2391/C
Hydraulic Seamless Tube
Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.
Specifications
Attribute | Value |
---|---|
Outside Diameter | 12mm |
Inner Diameter | 8mm |
Material | Phosphated Steel |
Thickness | 2mm |
Length | 2m |
Finish | Black Phosphate |
Weight | 0.5kg/m |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Maximum Operating Pressure | 393 bar |