- RS Stock No.:
- 764-0920
- Mfr. Part No.:
- EZJZSV270EA
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 764-0920
- Mfr. Part No.:
- EZJZSV270EA
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMT Transient Suppressor Arrays - EZJZS Series
Panasonic EZJZS varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.
Ultra low capacitance
Large electrostatic resistance to IEC61000-4-2 Level 4 standard
Lead-free terminal electrodes ensure great solderability, but flow soldering must be avoided
Two arrays for multiple lines
Avoid flow soldering
Large electrostatic resistance to IEC61000-4-2 Level 4 standard
Lead-free terminal electrodes ensure great solderability, but flow soldering must be avoided
Two arrays for multiple lines
Avoid flow soldering
Applications
These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394.
Standards
IEC61000-4-2, Level 4
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 27V |
Maximum DC Voltage Rating | 16V |
Material | Metal |
Series | EZJZS |
Maximum Surge Current | 5A |
Capacitance | 47pF |
Length | 1.37mm |
Depth | 1mm |
Thickness | 0.6mm |
Package/Case | 0405 (1013M) |
Dimensions | 1.37 x 1 x 0.6mm |