- RS Stock No.:
- 780-6397
- Mfr. Part No.:
- 76120
- Manufacturer:
- GE
Discontinued product
- RS Stock No.:
- 780-6397
- Mfr. Part No.:
- 76120
- Manufacturer:
- GE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
GE ConstantColor™ CMH G8.5 and G12 Ultra New Generation of Single Ended Ceramic Metal Halide Lamps
GEs low watt CMH lamps have opened new possibilities for lighting design, combining the power and light quality of far larger and less efficient lamps. It is now possible to achieve lighting design that could not be achieved previously with inferior technologies.
GEs new ConstantColor™ CMH Ultra technology platform has been developed with specific focus to retail applications. GE Ultra technology offers superb overall light quality, outstanding lumen maintenance, improved efficacy, while maintaining long life and reliability.
Typical applications:
Retail & accent lighting, office and hospital lighting
General retail display
Wherever current generation CMH 70W and CMH 35W products are in use.
New 35W and 70W Ultra retrofits directly into existing G8.5 and G12 fixtures
GEs new ConstantColor™ CMH Ultra technology platform has been developed with specific focus to retail applications. GE Ultra technology offers superb overall light quality, outstanding lumen maintenance, improved efficacy, while maintaining long life and reliability.
Typical applications:
Retail & accent lighting, office and hospital lighting
General retail display
Wherever current generation CMH 70W and CMH 35W products are in use.
New 35W and 70W Ultra retrofits directly into existing G8.5 and G12 fixtures
More usable light over life, up to 33% more lumen output at end of life vs standard CMH lamps
CMH Ultra lamps offer enhanced colour rendition vs standard 3000K CMH
Extra long life of 16,500 hours for the 35W and 18,000 hours for the 70W
Extended service life and relamp cycles
Compatible with both electronic and magnetic HID ballasts
35W vertical ±60 degrees, 70W universal burning position
Same size as standard CMH G12, G8.5
CMH Ultra lamps offer enhanced colour rendition vs standard 3000K CMH
Extra long life of 16,500 hours for the 35W and 18,000 hours for the 70W
Extended service life and relamp cycles
Compatible with both electronic and magnetic HID ballasts
35W vertical ±60 degrees, 70W universal burning position
Same size as standard CMH G12, G8.5
Ceramic Metal Halide
These lamps are fully compatible with the traditional metal halide type, with the same physical dimensions, also using use the same control gear
The clear outer Quartz envelope is UV- block
Constant colour temperature maintained without the colour drift experienced by the traditional type
Improved colour rendering and light (lumen) output
The clear outer Quartz envelope is UV- block
Constant colour temperature maintained without the colour drift experienced by the traditional type
Improved colour rendering and light (lumen) output
Note
These lamps require 2 to 10 minutes to cool before re-striking, but shorter times are possible if installed in fittings with high voltage ignitor circuits.
Specifications
Attribute | Value |
---|---|
Wattage | 35 W |
Lamp Base | G8.5 |
Lamp Shape | Tubular |
Lamp Type | CMH |
Mounting Orientation | Universal |
Luminosity | 3600 lm |
Length | 85 mm |
Lamp Finish | Clear |
Colour Rendering | 87 |
Colour Temperature | 3000K |
Diameter | 14.5mm |
Life Hours | 16500h |