- RS Stock No.:
- 699-7225
- Mfr. Part No.:
- HIT150/U/DU/4K
- Manufacturer:
- Venture Lighting
Discontinued product
- RS Stock No.:
- 699-7225
- Mfr. Part No.:
- HIT150/U/DU/4K
- Manufacturer:
- Venture Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Tubular Upgrade Lamps - White-Lux Plus® for SON/HPS or Mercury Ballasts
White-Lux Plus® metal halide tubular upgrade lamps can be used to convert the yellow light of sodium in existing installations to clean white metal halide light or replace existing mercury lamps.
Operate on both SON and mercury ballasts
Formed body arc tube for fast starting
Formed body arc tube for fast starting
Note
All lamps to be used in enclosed fittings and require ignitors
Metal Halide Replacement for SON/HPL
Suitable replacements or upgrades for existing SON or HPL lamps, giving a whiter light with better colour rendering.
Direct replacement - uses existing HPL (Mercury) or SON control gear
Suitable for upgrading most high bay lighting
Available in both Elliptical and Tubular lamp types
Suitable for upgrading most high bay lighting
Available in both Elliptical and Tubular lamp types
Note
These lamps can only be used in luminaires fitted with ignitor
Specifications
Attribute | Value |
---|---|
Wattage | 150 W |
Lamp Base | GES/E40 |
Lamp Shape | Tubular |
Lamp Type | T46 |
Mounting Orientation | Universal |
Fitting Type | Enclosed |
Luminosity | 14000 lm |
Length | 211 mm |
Lamp Finish | Clear |
Colour Rendering | 68 |
Colour Temperature | 4000K |
Diameter | 46mm |
Life Hours | 15000h |